HELUKABEL 20020101rt Power Cable 2.50mm² Red H07V-K Per Metre

MPN
20020101rt
Brand
HELUKABEL
EAN-13
2050003850902
Order Code
12-0467
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
5+ £0.830
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 137 in stock

Manufactured by Helukabel, the H07V-K with part code 20020101rt is a red braid wire with a cross-section of 2.50 mm², sold per metre. This power cable is well-suited for internal and switchboard wiring applications. It is designed for high flexibility, ensuring reliable power transmission in various settings.
Colour Red
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3.60mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot