HELUKABEL 20020301bn H07V-K Power Cable 6mm² Brown Sold per Metre

HELUKABEL 20020301bn H07V-K Power Cable 6mm² Brown Sold per Metre

MPN
20020301bn
Brand
HELUKABEL
EAN-13
2050003851046
Order Code
12-0474
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Helukabel manufactures the H07V-K 1 x 6 mm² brown wiring, which is used for internal and switchboard applications. This power cable is a single-strand braid wire, sold per metre, ideal for safe and efficient electrical installations. It is specifically designed for use in demanding electrical setups, ensuring reliability and durability.
Colour Brown
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.70mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot