HELUKABEL 20020301gn/ge Power Cable 6mm² Yellow/Green Per Metre

HELUKABEL 20020301gn/ge Power Cable 6mm² Yellow/Green Per Metre

MPN
20020301gn/ge
Brand
HELUKABEL
EAN-13
2050003851053
Order Code
12-0475
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Helukabel manufactures this H07V-K power cable, featuring a 6.0 mm² cross-sectional area in a yellow/green colour scheme. This flexible strand is commonly used for internal and switchboard wiring, providing reliable electrical connections. Sold per metre, it is an ideal choice for braid wire applications in various electrical setups.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.70mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot