Christmas Opening Hours and Delivery Dates here
HELUKABEL 200200rt Strand H07V-K Power Cable 1x1.5mm² Red Metre

HELUKABEL 200200rt Strand H07V-K Power Cable 1x1.5mm² Red Metre

Order Code:

12-0461

Brand: HELUKABEL MPN: 200200rt EAN-13: 2050003850698

Discontinued


The Helukabel 200200rt is a high-quality strand power cable with a cross-section of 1.50 mm², coloured red, and sold per metre. Designed for internal and switchboard wiring, it features reliable braid wire construction. Ideal for various electrical applications, this H07V-K cable ensures efficient power distribution.
Colour Red
Conductor Cross Section 1.50mm²
Number of Cores 1
Length Sold Per Metre
Type H07V-K
Cable Diameter 3mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test voltage 2500V

Trustpilot