HELUKABEL 20020301sw Strand Cable 6mm² Black Per Metre H07V-K

MPN
20020301sw
Brand
HELUKABEL
EAN-13
2050003851015
Order Code
12-0477
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Helukabel manufactures the H07V-K 1 x 6 mm² black strand, a versatile power cable featuring high flexibility and a durable black sheath. It is typically utilised for internal and switchboard wiring applications. Sold per metre, this cable is ideal for complex wiring needs in industrial settings.
Colour Black
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.70mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot