HELUKABEL 20015101gn/ge Strand Power Cable 0.75mm² GN/YE 100m

HELUKABEL 20015101gn/ge Strand Power Cable 0.75mm² GN/YE 100m

MPN
20015101gn/ge
Brand
HELUKABEL
EAN-13
2050003850889
Order Code
12-0457
Country of Origin
Germany
View Full Product Range (14)

Discontinued


Helukabel's part 20015101gn/ge is a strand wiring cable, featuring a green and yellow braided design, with a 0.75 mm² cross-section. It is primarily used for internal and switchboard wiring in various electrical installations. The cable is supplied in a 100-meter length, making it suitable for extensive wiring projects.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.30mm
Core layout Blank; fine, according to VDE 0295 Class 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot