HELUKABEL 20020301bl Power Cable 6.0mm² H07V-K Blue Metre

MPN
20020301bl
Brand
HELUKABEL
EAN-13
2050003851039
Order Code
12-0473
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Helukabel 20020301bl is a 6.0 mm² blue strand cable used for internal and switchboard wiring. It offers versatility in power transmission applications due to its robust and flexible design. Typically, it is sold per metre, making it ideal for precise installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.70mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot