HELUKABEL 200200gnge Strand H07V-K 1x1.50mm² Ylw/Grn Per Metre

MPN
200200gnge
Brand
HELUKABEL
EAN-13
2050003850735
Order Code
12-0459
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.554
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Helukabel 200200gnge Strand H07V-K is a 1 x 1.50 mm² yellow and green wiring braid, sold per metre. Manufactured by Helukabel, it features flexible strand construction suitable for internal and switchboard wiring. This high-quality cable is ideal for use in electrical installations requiring reliable performance.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot