HELUKABEL 20020301rt POWER CABLE 6mm² Red Sold per Metre H07V-K

MPN
20020301rt
Brand
HELUKABEL
EAN-13
2050003851022
Order Code
12-0476
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Manufactured by Helukabel, this strand H07V-K power cable measures 6.0 mm² and is red in colour. It is ideal for internal and switchboard wiring applications. The cable is sold per metre and is designed to provide reliable electric conductivity.
Colour Red
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.70mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot