HELUKABEL 20020201bl Strand H07V-K Cable 1x4mm² Blue Per Metre

Order Code:

12-0469

Brand: HELUKABEL MPN: 20020201bl EAN-13: 2050003850971
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
6 in stock, despatched in 4 working days

Helukabel manufactures the H07V-K strand, which is a 1 x 4 mm² blue power cable sold per metre. This product features a braid wire, suited for internal and switchboard wiring. It is ideal for applications requiring efficient power distribution in electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.20mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot