HELUKABEL 200200sw Power Cable H07V-K 1.5mm² Black Sold Per Metre

MPN
200200sw
Brand
HELUKABEL
EAN-13
2050003850681
Order Code
12-0463
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.577
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
2 in stock, despatched in 4 working days

Helukabel manufactures the H07V-K strand as a power cable with a 1.5 mm² cross-section, available in black and sold by the metre. This cable is ideal for internal and switchboard wiring, providing reliable conductivity and flexibility. It is commonly used in electrical installations requiring durable wiring solutions.
Colour Black
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type H07V-K
Cable Diameter 3mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot