HELUKABEL 20015101bl Cable H05V-K 0.75mm² Blue 100m Stranded Power

HELUKABEL 20015101bl Cable H05V-K 0.75mm² Blue 100m Stranded Power

Order Code:

12-0455

Brand: HELUKABEL MPN: 20015101bl EAN-13: 2050003850858

Discontinued


Helukabel manufactures the H05V-K braid wire with a strand size of 1 x 0.75 mm², available in blue and a length of 100 m. It is designed for internal wiring and switchboard applications. This power cable is commonly used for seamless electrical connections due to its flexibility and durable construction.
Colour Blue
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type H05V-K
Cable Diameter 2.30mm
Core layout Blank; fine, according to VDE 0295 Class 5
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Test Voltage 2000V

Trustpilot