Christmas Opening Hours and Delivery Dates here
HELUKABEL 20020201sw Power Cable 4mm² Black Sold per Metre

HELUKABEL 20020201sw Power Cable 4mm² Black Sold per Metre

Order Code:

12-0471

Brand: HELUKABEL MPN: 20020201sw EAN-13: 2050003850957

Discontinued


The Helukabel Strand H07V-K is a black, flexible power cable with a conductor size of 4 mm², ideal for internal and switchboard wiring. Manufactured by Helukabel, this high-quality wiring braid is sold per metre for customisable installation requirements. It's commonly used in residential, commercial, and industrial electrical applications.
Colour Black
Conductor Cross Section 4mm²
Number of Cores 1
Length Sold Per Metre
Type H07V-K
Cable Diameter 4.20mm
Core layout Blank; fine stranded conductor n. VDE 0295 Class 2
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) +5°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test voltage 2500V

Trustpilot