Hama 201671 Supreme 5HD Power Bank 5000mAh USB-A/USB-C Dark Grey |
03-8368
|
|
|
1+ £19.70
Price per unit Ex VAT
|
5000mAh |
Dark grey |
113g |
5000mAh |
|
0.25m |
USB Type-A to USB Type-C |
|
Mobile phone/Smartphone, Portable speaker, Tablet |
3000mA |
3 |
|
|
92mm |
(L x W x H) 92 x 65 x 12 mm |
Yes |
|
12mm |
Yes |
|
Hama 00201707 Pocket 5 Power Bank 5000mAh LiPo Anthracite |
03-8370
|
|
Despatched same day - 1 in stockBack-order availability date - 03/12/2026
|
1+ £12.99
Price per unit Ex VAT
|
5000mAh |
Anthracite |
117g |
5000mAh |
|
|
|
|
Mobile phone/Smartphone |
2100mA |
2 |
USB-A 2x |
|
|
(L x W x H) 102 x 64 x 15 mm |
Yes |
|
15mm |
|
|
Hama 00201708 Pocket Power Bank 10000mAh LiPo Anthracite |
03-8372
|
|
Back order - 17 availableBack-order availability date - 03/12/2026
|
1+ £21.88
Price per unit Ex VAT
|
10000mAh |
Anthracite |
215g |
10000mAh |
7.4 h |
|
USB |
Yes |
Mobile phone/Smartphone, Tablet |
2100mA |
2 |
USB-A 2x |
|
25mm |
(L x W x H) 105 x 66 x 11 mm |
Yes |
LED |
11mm |
|
|
Hama 201709 Power Bank 10000mAh Fast Charge LiPo Anthracite |
03-8374
|
|
Back order - 16 availableBack-order availability date - 03/12/2026
|
1+ £22.75
Price per unit Ex VAT
|
10000mAh |
Anthracite |
207g |
10000mAh |
7.5 h |
|
USB |
Yes |
Mobile phone/Smartphone, Tablet |
3000mA |
3 |
|
Fast Charge |
16mm |
(L x W x H) 139 x 68 x 16 mm |
Yes |
LED |
16mm |
|
|
Hama 00201710 Power Bank 20000mAh Fast Charge LiPo Anthracite |
03-8376
|
|
Back order - 39 availableBack-order availability date - 03/12/2026
|
1+ £29.11
Price per unit Ex VAT
|
20000mAh |
Anthracite |
361g |
20000mAh |
8 h |
|
USB |
Yes |
Mobile phone/Smartphone, Tablet |
3000mA |
3 |
|
Fast Charge |
27mm |
(L x W x H) 140 x 70 x 14 mm |
Yes |
LED |
14mm |
|
|
Hama 201711 Power Bank 24000mAh Fast Charge LiPo Anthracite Portable |
03-8378
|
|
Back order - 32 availableBack-order availability date - 03/12/2026
|
1+ £39.52
Price per unit Ex VAT
|
24000mAh |
Anthracite |
463g |
24000mAh |
13 h |
|
USB |
Yes |
Mobile phone/Smartphone, Tablet |
3000mA |
3 |
|
Fast Charge |
27.5mm |
(L x W x H) 152 x 76 x 15 mm |
Yes |
LED |
15mm |
|
|
Hama 201712 Colour 10 Power Bank 10000mAh Fast Charge LiPo Purple |
03-8380
|
|
Out of stockBack order, lead time 14 days
|
1+ £19.80
Price per unit Ex VAT
|
10000mAh |
Purple |
196g |
10000mAh |
9 h |
|
USB |
Yes |
Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet |
3000mA |
2 |
|
Fast Charge |
23mm |
(L x W x H) 92 x 65 x 23 mm |
|
LED |
23mm |
|
|
Hama 201713 Power Bank 10000mAh Fast Charge LiPo Green |
03-8382
|
|
Back order - 24 availableBack-order availability date - 03/12/2026
|
1+ £23.29
Price per unit Ex VAT
|
10000mAh |
Green |
196g |
10000mAh |
9 h |
|
USB |
Yes |
Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet |
3000mA |
2 |
|
Fast Charge |
23mm |
(L x W x H) 92 x 65 x 23 mm |
|
LED |
23mm |
|
|
Hama 00201714 Power Bank 10000 mAh Fast Charge LiPo Red Portable Power |
03-8384
|
|
Back order - 15 availableBack-order availability date - 14/11/2026
|
1+ £19.80
Price per unit Ex VAT
|
10000mAh |
Red |
196g |
10000mAh |
9 h |
|
USB |
Yes |
Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet |
3000mA |
2 |
|
Fast Charge |
23mm |
(L x W x H) 92 x 65 x 23 mm |
|
LED |
23mm |
|
|
Hama 00201715 Power Bank 20000mAh Fast Charge LiPo Purple |
03-8386
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £25.74
Price per unit Ex VAT
|
20000mAh |
Purple |
368g |
20000mAh |
9 h |
|
USB |
Yes |
Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet |
3000mA |
2 |
|
Fast Charge |
26.4mm |
(L x W x H) 130 x 70 x 26 mm |
|
LED |
26mm |
|
|
Hama 201716 Power Bank 20000mAh Fast Charge LiPo Green for Mobile Devices |
03-8388
|
|
|
1+ £25.74
Price per unit Ex VAT
|
20000mAh |
Green |
368g |
20000mAh |
9 h |
|
USB |
Yes |
Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet |
3000mA |
2 |
|
Fast Charge |
26.4mm |
(L x W x H) 130 x 70 x 26 mm |
|
LED |
26mm |
|
|
Hama 00201717 Power Bank 20000mAh Fast Charge LiPo Red Portable Charger |
03-8390
|
|
Back order - 2 availableBack-order availability date - 03/12/2026
|
1+ £31.15
Price per unit Ex VAT
|
20000mAh |
Red |
368g |
20000mAh |
9 h |
|
USB |
Yes |
Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet |
3000mA |
2 |
|
Fast Charge |
26.4mm |
(L x W x H) 130 x 70 x 26 mm |
|
LED |
26mm |
|
|
Hama 201718 Power Bank 10000mAh PD 3.0 QC 3.0 Anthracite Portable Power |
03-8392
|
|
Back order - 9 availableBack-order availability date - 03/12/2026
|
1+ £34.31
Price per unit Ex VAT
|
10000mAh |
Anthracite |
215g |
10000mAh |
12.5 h |
|
USB Type-C |
Yes |
Mobile phone/Smartphone |
3000mA |
3 |
|
|
18mm |
(L x W x H) 126 x 70 x 18 mm |
Yes |
LED |
18mm |
|
Quick Charge 3.0 |
Hama 00201719 Power Bank 20000mAh PD 3.0 QC 3.0 LiPo Anthracite |
03-8394
|
|
Back order - 24 availableBack-order availability date - 03/12/2026
|
1+ £44.14
Price per unit Ex VAT
|
20000mAh |
Anthracite |
375g |
20000mAh |
12.5 h |
|
USB Type-C |
Yes |
Mobile phone/Smartphone, Tablet |
3000mA |
3 |
|
|
22.5mm |
(L x W x H) 151 x 75 x 15 mm |
Yes |
LED |
15mm |
|
Quick Charge 3.0 |