Hama 201671 Supreme 5HD Power Bank 5000mAh USB-A/USB-C Dark Grey

MPN
00201671
Brand
Hama
EAN-13
4047443486677
Order Code
03-8368
Country of Origin
China
View Full Product Range (14)

Discontinued


Hama's Supreme 5HD Power Bank, model 00201671, offers a reliable portable power supply with a 5000 mAh LiPo battery and both USB Type A and USB-C® connectivity. This compact emergency power supply is perfect for charging smartphones, iPods, MP3 players, GPS devices, and gaming consoles like Nintendo and PSP. Ideal for on-the-go energy needs, it serves as a backup power supply and mobile energy solution.
Type Power bank
Capacity 5000mAh
Colour Dark grey
Weight 113g
Battery Capacity 5000mAh
Battery technology Lithium Polymer (LiPo)
Cable Length 0.25m
Cables included USB Type-A to USB Type-C
Charger compatibility Mobile phone/Smartphone, Portable speaker, Tablet
Charging current (max.) 3000mA
Charging Slots 3
Charging source USB
Depth 92mm
Dimensions (W x D x H) (L x W x H) 92 x 65 x 12 mm
Fast charging Yes
Height 12mm
Input interface Micro-USB + USB Type-C
LED indicators Yes
Length 92mm
Manual Yes
Maximum Output Current 2.1 A
Micro-USB connector Yes
Micro-USB connectors quantity 1
Number of simultaneously connected devices (max) 1
Operating Voltage 5 V via USB
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overheating, Short circuit
Product colour Grey
Quantity per pack 1 pc(s)
Shape Rectangle
Size AAA
Technology LiPo
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 65mm
Wireless charging No

Trustpilot