Hama 201716 Power Bank 20000mAh Fast Charge LiPo Green for Mobile Devices

MPN
00201716
Brand
Hama
EAN-13
4047443514783
Order Code
03-8388
Country of Origin
China
View Full Product Range (14)

Discontinued


Hama's power bank, model 00201716, provides a portable and efficient emergency power supply with 20000 mAh capacity and fast charge capabilities. As a versatile mobile energy solution, it serves as a backup power supply for devices such as smartphones, GPS units, and gaming consoles like the Nintendo and PSP. This portable external battery is perfect for charging a variety of mobile devices on the go, making it a reliable option for long trips or power outages.
Type Power bank
Capacity 20000mAh
Colour Green
Weight 368g
Battery Capacity 20000mAh
Battery charge time (USB) 9 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 2
Charging source USB
Depth 26.4mm
Dimensions (W x D x H) (L x W x H) 130 x 70 x 26 mm
Display Type LED
Height 26mm
Input interface USB Type-C
Length 130mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 2
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Green
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 70mm
Wireless charging No

Trustpilot