Hama 201711 Power Bank 24000mAh Fast Charge LiPo Anthracite Portable

MPN
00201711
Brand
Hama
EAN-13
4047443514738
Order Code
03-8378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £39.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 32 availableBack-order availability date - 03/12/2026

The Hama Power Bank 24000 mAh Fast Charge LiPo Anthracite is a portable external battery designed to provide emergency power supply for mobile devices. It serves as a versatile USB charger compatible with smartphones, GPS devices, and various game consoles like Nintendo and PSP. This Hama product is an ideal backup power supply for users requiring reliable and quick energy on the go.
Type Power bank
Capacity 24000mAh
Colour Anthracite
Weight 463g
Battery Capacity 24000mAh
Battery charge time (USB) 13 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Mobile phone/Smartphone, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 3
Charging source USB
Depth 27.5mm
Dimensions (W x D x H) (L x W x H) 152 x 76 x 15 mm
Display Type LED
Fast charging Yes
Height 15mm
Input interface USB Type-C
Length 152mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 3
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Anthracite
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 2
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 76mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot