Hama 00201710 Power Bank 20000mAh Fast Charge LiPo Anthracite

MPN
00201710
Brand
Hama
EAN-13
4047443514721
Order Code
03-8376
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £34.25 £29.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 03/12/2026

The Hama Power Bank 20000 mAh Fast Charge LiPo Anthracite is a portable external battery offering fast charging capabilities. This emergency power supply is ideal for charging mobile devices, including smartphones, iPods, GPS units, and gaming consoles like Nintendo and PSP. With its high capacity, it serves as a reliable backup power supply, ensuring your devices stay powered on the go.
Type Power bank
Capacity 20000mAh
Colour Anthracite
Weight 361g
Battery Capacity 20000mAh
Battery charge time (USB) 8 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Mobile phone/Smartphone, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 3
Charging source USB
Depth 27mm
Dimensions (W x D x H) (L x W x H) 140 x 70 x 14 mm
Display Type LED
Fast charging Yes
Height 14mm
Input interface USB Type-C
Length 140mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 3
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Anthracite
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 2
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot