Hama 00201715 Power Bank 20000mAh Fast Charge LiPo Purple

MPN
00201715
Brand
Hama
EAN-13
4047443514776
Order Code
03-8386
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

Hama's 00201715 Power bank is a 20000 mAh portable external battery providing fast charge capabilities for mobile devices. It serves as an emergency power supply and can charge smartphones, iPods, MP3 players, GPS devices, PDAs, and gaming consoles like Nintendo and PSP. This Power bank is ideal for providing backup power supply and portable energy on the go.
Type Power bank
Capacity 20000mAh
Colour Purple
Weight 368g
Battery Capacity 20000mAh
Battery charge time (USB) 9 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 2
Charging source USB
Depth 26.4mm
Dimensions (W x D x H) (L x W x H) 130 x 70 x 26 mm
Display Type LED
Height 26mm
Input interface USB Type-C
Length 130mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 2
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot