Hama 00201714 Power Bank 10000 mAh Fast Charge LiPo Red Portable Power

MPN
00201714
Brand
Hama
EAN-13
4047443514769
Order Code
03-8384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £23.29 £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 14/11/2026

The Hama power bank 10000 mAh fast charge LiPo in red, model 00201714, serves as a portable external battery and emergency power supply. It supports fast charging capabilities for numerous mobile devices, acting as a reliable smartphone, GPS, and gaming console charger. This compact and versatile power bank is ideal for on-the-go use, ensuring backup power for a variety of gadgets.
Type Power bank
Capacity 10000mAh
Colour Red
Weight 196g
Battery Capacity 10000mAh
Battery charge time (USB) 9 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 2
Charging source USB
Depth 23mm
Dimensions (W x D x H) (L x W x H) 92 x 65 x 23 mm
Display Type LED
Height 23mm
Input interface USB Type-C
Length 92mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 2
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Red
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 65mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot