Hama 00201708 Pocket Power Bank 10000mAh LiPo Anthracite

MPN
00201708
Brand
Hama
EAN-13
4047443514707
Order Code
03-8372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 17 availableBack-order availability date - 03/12/2026

The Hama Pocket 10 Power bank, with a capacity of 10000 mAh, is a portable external battery ideal for mobile device charging. It serves as a backup power supply for smartphones, GPS devices, and gaming consoles like Nintendo and PSP. This compact power bank is perfect for emergency power supply needs when travelling or on the go.
Type Power bank
Capacity 10000mAh
Colour Anthracite
Weight 215g
Battery Capacity 10000mAh
Battery charge time (USB) 7.4 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Mobile phone/Smartphone, Tablet
Charging current (max.) 2100mA
Charging Slots 2
Charging source USB
Connector Type USB-A 2x
Depth 25mm
Dimensions (W x D x H) (L x W x H) 105 x 66 x 11 mm
Display Type LED
Fast charging Yes
Height 11mm
Input interface USB Type-C
Length 105mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 2
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Anthracite
Screen size diagonal (inches) 1.0in
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 2
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 66mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot