Hama 201709 Power Bank 10000mAh Fast Charge LiPo Anthracite

MPN
00201709
Brand
Hama
EAN-13
4047443514714
Order Code
03-8374
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £26.77 £22.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 03/12/2026

The Hama Power Bank 10000 mAh in anthracite is a fast charge LiPo device designed to serve as a portable energy and backup power supply. With its USB charging capability, it can power a variety of mobile devices including smartphones, GPS devices, iPods, MP3 players, Nintendo consoles, and PSPs. This versatile power bank, model 00201709, is ideal for emergency power supply and battery buffering during travel or everyday use.
Type Power bank
Capacity 10000mAh
Colour Anthracite
Weight 207g
Battery Capacity 10000mAh
Battery charge time (USB) 7.5 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Mobile phone/Smartphone, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 3
Charging source USB
Depth 16mm
Dimensions (W x D x H) (L x W x H) 139 x 68 x 16 mm
Display Type LED
Fast charging Yes
Height 16mm
Input interface USB Type-C
Length 139mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 3
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Anthracite
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 2
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 68mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot