Hama 00201719 Power Bank 20000mAh PD 3.0 QC 3.0 LiPo Anthracite

MPN
00201719
Brand
Hama
EAN-13
4047443514813
Order Code
03-8394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £51.93 £44.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/12/2026

The Hama 00201719 Power bank is a portable power supply with a 20000 mAh capacity, featuring Power Delivery 3.0 and Quick Charge 3.0 technologies. This external battery is ideal for charging mobile devices such as smartphones, tablets, GPS units, and gaming consoles. As an emergency power supply, it provides reliable backup power on the go.
Type Power bank
Capacity 20000mAh
Colour Anthracite
Weight 375g
Battery Capacity 20000mAh
Battery charge time (USB) 12.5 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB Type-C
Charger compatibility Mobile phone/Smartphone, Tablet
Charging current (max.) 3000mA
Charging Slots 3
Charging source USB
Depth 22.5mm
Dimensions (W x D x H) (L x W x H) 151 x 75 x 15 mm
Display Type LED
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 15mm
Input interface USB Type-C
Length 151mm
Maximum Output Current 9V
Number of simultaneously connected devices (max) 3
Operating Voltage USB-C®
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Anthracite
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 2
Width 75mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot