Hama 201713 Power Bank 10000mAh Fast Charge LiPo Green

MPN
00201713
Brand
Hama
EAN-13
4047443514752
Order Code
03-8382
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £23.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 24 availableBack-order availability date - 03/12/2026

Hama Power bank 10000 mAh Fast Charge LiPo Green provides a portable and reliable external power supply for emergency power needs. With features like fast charging and buffer charging, it serves as a backup power supply for mobile phones, GPS devices, and game consoles. This power bank is ideal for charging smartphones, tablets, and media players efficiently while on the go.
Type Power bank
Capacity 10000mAh
Colour Green
Weight 196g
Battery Capacity 10000mAh
Battery charge time (USB) 9 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 2
Charging source USB
Depth 23mm
Dimensions (W x D x H) (L x W x H) 92 x 65 x 23 mm
Display Type LED
Height 23mm
Input interface USB Type-C
Length 92mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 2
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Green
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 65mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot