Hama 00201707 Pocket 5 Power Bank 5000mAh LiPo Anthracite

MPN
00201707
Brand
Hama
EAN-13
4047443514691
Order Code
03-8370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/12/2026

The Hama Pocket 5 is a compact power bank with a 5000 mAh capacity, ideal for emergency power supply on-the-go. Its lightweight design makes it perfect for charging mobile devices such as smartphones, GPS units, and gaming consoles like Nintendo. As a portable external battery, it ensures reliable backup power for a variety of gadgets anytime, anywhere.
Type Power bank
Capacity 5000mAh
Colour Anthracite
Weight 117g
Battery Capacity 5000mAh
Battery technology Lithium Polymer (LiPo)
Charger compatibility Mobile phone/Smartphone
Charging current (max.) 2100mA
Charging Slots 2
Charging source USB
Connector Type USB-A 2x
Dimensions (W x D x H) (L x W x H) 102 x 64 x 15 mm
Fast charging Yes
Height 15mm
Input interface USB Type-C
Length 102mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 2
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Anthracite
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 2
Width 64mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot