Hama 201718 Power Bank 10000mAh PD 3.0 QC 3.0 Anthracite Portable Power

MPN
00201718
Brand
Hama
EAN-13
4047443514806
Order Code
03-8392
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £34.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

The Hama PD 10 Power Bank is a portable external battery with a capacity of 10000 mAh, featuring Power Delivery 3.0 and Quick Charge 3.0 technology. This versatile charger can power mobile devices such as smartphones, MP3 players, GPS units, and even gaming consoles like the Nintendo and PSP. Ideal for providing backup power supply in emergencies, it ensures your devices stay charged on the go.
Type Power bank
Capacity 10000mAh
Colour Anthracite
Weight 215g
Battery Capacity 10000mAh
Battery charge time (USB) 12.5 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB Type-C
Charger compatibility Mobile phone/Smartphone
Charging current (max.) 3000mA
Charging Slots 3
Charging source USB
Depth 18mm
Dimensions (W x D x H) (L x W x H) 126 x 70 x 18 mm
Display Type LED
Fast charging Yes
Fast charging technology Quick Charge 3.0
Height 18mm
Input interface USB Type-C
Length 126mm
Maximum Output Current 9V
Number of simultaneously connected devices (max) 3
Operating Voltage USB-C®
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Anthracite
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 2
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot