Hama 00201717 Power Bank 20000mAh Fast Charge LiPo Red Portable Charger

MPN
00201717
Brand
Hama
EAN-13
4047443514790
Order Code
03-8390
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £31.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Hama Power Bank 20000 mAh, model 00201717, is a portable external battery designed for fast charging. It serves as an emergency power supply and a backup power source for various mobile devices such as smartphones, PSPs, and GPS units. This compact and efficient power bank ensures reliable mobile energy for users on the go.
Type Power bank
Capacity 20000mAh
Colour Red
Weight 368g
Battery Capacity 20000mAh
Battery charge time (USB) 9 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 2
Charging source USB
Depth 26.4mm
Dimensions (W x D x H) (L x W x H) 130 x 70 x 26 mm
Display Type LED
Height 26mm
Input interface USB Type-C
Length 130mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 2
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Product colour Red
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 70mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot