Hama 201712 Colour 10 Power Bank 10000mAh Fast Charge LiPo Purple

MPN
00201712
Brand
Hama
EAN-13
4047443514745
Order Code
03-8380
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £23.29 £19.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 14 days


The Hama Colour 10 Power bank 10000 mAh Fast Charge LiPo Purple is a portable external battery that provides backup power supply for various mobile devices. It's manufactured by Hama and features fast charging capabilities and a 10000 mAh capacity. Typical applications include charging smartphones, iPods, MP3 players, GPS devices, PDAs, and portable gaming consoles.
Type Power bank
Capacity 10000mAh
Colour Purple
Weight 196g
Battery Capacity 10000mAh
Battery charge time (USB) 9 h
Battery technology Lithium Polymer (LiPo)
Built-in display Yes
Cables included USB
Charger compatibility Digital camera, Headphones/Headset, Mobile phone/Smartphone, Smartwatch, Tablet
Charging current (max.) 3000mA
Charging Method Fast Charge
Charging Slots 2
Charging source USB
Depth 23mm
Dimensions (W x D x H) (L x W x H) 92 x 65 x 23 mm
Display Type LED
Height 23mm
Input interface USB Type-C
Length 92mm
Maximum Output Current 5V
Number of simultaneously connected devices (max) 2
Operating Voltage USB-C®
Output Voltage 5 V
Power protection features Over voltage, Overcharge, Overdischarge, Overheating, Short circuit
Technology LiPo
USB Type-A connector Yes
USB Type-A output ports 1
USB Type-C connector Yes
USB Type-C ports quantity 1
Width 65mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot