Finder Plug-In Relays Plug-in relay 610189

Finder Brand: Finder
The parts in the group, manufactured by Finder, are relays designed for electrical applications, supporting 230V AC with 8A capacity and multiple configurations.
Description Image Product Buy Pricing (Ex VAT) Contact Configuration Switching Current Coil Resistance Connection Contact Material Depth Control Mode Dimensions Height Fall Time IP Rating Durability Length Material of contact insert Material of contact surface Max. pick-up Voltage Max. switching capacity Maximum Temperature Mounting Type Nominal Current
Finder 46.52.8.230.0040 Relay 230V AC 8A 2 change-overs Plug-in 1pc
Finder 46.52.8.230.0040 Relay 230V AC 8A 2 change-overs Plug-in 1pc
Standard range
Order code: 03-3905
MPN: 46.52.8.230.0040

Despatched within 4 working days - 252 in stock
1+ £10.74
5+ £10.69
10+ £10.61
Price per unit Ex VAT
2CO (DPDT) 8A Type C CEE 7/16 plug 2.5mm AgNi 29mm (L x W x H) 29 x 12.4 x 32.8 mm 32.8mm 3ms 29.0mm Thermoplastic Untreated 253V AC 2000VA +70°C PCB 8A
Finder 46.52.8.230.0054 Relay 230 V AC 8 A 2 change-overs 1pc
Finder 46.52.8.230.0054 Relay 230 V AC 8 A 2 change-overs 1pc
Standard range
Order code: 03-3906
MPN: 46.52.8.230.0054

Despatched within 4 working days - 127 in stock
1+ £12.73
5+ £12.65
10+ £12.58
Price per unit Ex VAT
2CO (DPDT) 8A Type C CEE 7/16 plug 2.5mm AgNi 29mm monostable, 1 coil (L x W x H) 29 x 12.4 x 32.8 mm 32.8mm 29.0mm Thermoplastic Untreated 2000VA +70°C Plug-in 8A
Finder 46.52.8.230.5040 Relay 230V AC 8A 2 change-overs Plug-in
Finder 46.52.8.230.5040 Relay 230V AC 8A 2 change-overs Plug-in
Standard range
Order code: 03-3907
MPN: 46.52.8.230.5040

Despatched within 4 working days - 38 in stock
1+ £12.82
10+ £12.40
100+ £11.93
500+ £11.54
Price per unit Ex VAT
2CO (DPDT) 8A Type C CEE 7/16 plug 2.5mm AgNi + hard gold plating 29mm monostable, 1 coil (L x W x H) 29 x 12.4 x 32.8 mm 32.8mm 29.0mm Thermoplastic Gold 2000VA +70°C Plug-in 8A
Finder 46.52.8.230.5054 Relay 230V AC 8A 2 change-overs LED test button
Finder 46.52.8.230.5054 Relay 230V AC 8A 2 change-overs LED test button
Extended range
Order code: 03-3908
MPN: 46.52.8.230.5054

Available to back order
1+ £14.39
Price per unit Ex VAT
2CO (DPDT) 8A Connector 29mm (W x H x D) 12.4 x 32.8 x 29 mm 32.8mm IP40 29.0mm Thermoplastic Gold Plug-in 8A
Finder 46.61.8.230.0054 Relay 230V AC 16A 1 changeover 1pc
Finder 46.61.8.230.0054 Relay 230V AC 16A 1 changeover 1pc
Standard range
Order code: 03-3929
MPN: 46.61.8.230.0054

Despatched within 4 working days - 34 in stock
1+ £11.73
5+ £11.65
10+ £11.57
Price per unit Ex VAT
1CO (SPDT) 16A Type C CEE 7/16 plug 4.8mm AgNi 29mm monostable, 1 coil (L x W x H) 29 x 12.4 x 32.8 mm 32.8mm 29.0mm Thermoplastic Untreated 4000VA +70°C PCB 16A
Finder 55.32.8.230.5040 Relay 230V AC 10A 2 changeovers AgNi contacts
Finder 55.32.8.230.5040 Relay 230V AC 10A 2 changeovers AgNi contacts
Standard range
Order code: 03-4043
MPN: 55.32.8.230.5040

Despatched within 4 working days - 5 in stock
1+ £10.91
Price per unit Ex VAT
2CO (DPDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Duroplast Gold Plug-in 10A
Finder 55.33.8.230.0000 Relay 230VAC 10A 3CO AgNi coil 17000Ω RTI
Finder 55.33.8.230.0000 Relay 230VAC 10A 3CO AgNi coil 17000Ω RTI
Standard range
Order code: 03-4064
MPN: 55.33.8.230.0000

Despatched within 4 working days - 7 in stock
1+ £8.57
Price per unit Ex VAT
3CO (3PDT) 10A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Duroplast Untreated Plug-in 10A
Finder 55.34.8.230.0030 Relay 230 V AC 7 A 4 change-over AgNi LED
Finder 55.34.8.230.0030 Relay 230 V AC 7 A 4 change-over AgNi LED
Standard range
Order code: 03-4104
MPN: 55.34.8.230.0030

Despatched within 4 working days - 17 in stock
1+ £10.08
Price per unit Ex VAT
4CO (4PDT) 7A Connector 27.7mm (W x H x D) 20.7 x 37.2 x 27.7 mm 37.2mm IP20 27.7mm Duroplast Untreated PCB 7A
Finder 56.32.8.230.0300 Relay 230VAC 12A 2NO AgNi contacts Plug-in
Finder 56.32.8.230.0300 Relay 230VAC 12A 2NO AgNi contacts Plug-in
Extended range
Order code: 03-4155
MPN: 56.32.8.230.0300

Available to back order
1+ £12.82
Price per unit Ex VAT
2NO 12A Connector 27.7mm (W x H x D) 20.7 x 36.3 x 27.7 mm 36.3mm IP20 27.7mm Duroplast Untreated Plug-in 12A
Finder 56.34.8.230.0000 Relay 230V AC 12A 4 change-overs AgNi contacts
Finder 56.34.8.230.0000 Relay 230V AC 12A 4 change-overs AgNi contacts
Standard range
Order code: 03-4173
MPN: 56.34.8.230.0000

Despatched within 4 working days - 26 in stock
1+ £17.96
Price per unit Ex VAT
4CO (4PDT) 12A Connector 27.8mm (W x H x D) 41 x 35.2 x 27.8 mm 35.2mm IP20 27.7mm Duroplast Untreated Plug-in 12A
Finder 60.12.8.230.0050 Relay 230V AC 10A 2 change-overs lockable LED
Finder 60.12.8.230.0050 Relay 230V AC 10A 2 change-overs lockable LED
Extended range
Order code: 03-4214
MPN: 60.12.8.230.0050

Available to back order
1+ £14.07
Price per unit Ex VAT
2CO (DPDT) 10A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm 54.2mm IP20 36.4mm Duroplast Untreated PCB 10A
Finder 60.12.8.230.5040 Relay 230V AC 10A 2 CO contact AgNi gold-plated
Finder 60.12.8.230.5040 Relay 230V AC 10A 2 CO contact AgNi gold-plated
Standard range
Order code: 03-4216
MPN: 60.12.8.230.5040

Despatched same day - 4 in stockBack-order availability date - 23/10/2026
1+ £14.18
Price per unit Ex VAT
2CO (DPDT) 10A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm 54.2mm IP20 36.4mm Duroplast Gold Plug-in 10A
Finder 60.13.8.230.5040 Relay 230V AC 10A 3 CO contacts AgNi gold-plated
Finder 60.13.8.230.5040 Relay 230V AC 10A 3 CO contacts AgNi gold-plated
Standard range
Order code: 03-4240
MPN: 60.13.8.230.5040

Despatched within 4 working days - 15 in stock
1+ £15.82
Price per unit Ex VAT
3CO (3PDT) 10A Connector 36.4mm (W x H x D) 32.5 x 54.2 x 36.4 mm 54.2mm IP20 36.4mm Duroplast Gold Plug-in 10A
Finder 62.33.8.230.4000 Relay 230V AC 16A 3 changeovers Plug-in 1pc
Finder 62.33.8.230.4000 Relay 230V AC 16A 3 changeovers Plug-in 1pc
Standard range
Order code: 03-4290
MPN: 62.33.8.230.4000

Despatched within 4 working days - 43 in stock
1+ £13.74
Price per unit Ex VAT
3CO (3PDT) 16A 7250Ω AgCdO 35.8mm 49.1mm Relay protection type RT I 100 x 103 switching games 35.8 mm Duroplast Untreated 253V AC 4000VA +70°C Plug-in 16A
Finder 62.33.8.230.4040 Relay 230V AC 16A 3 changeovers with test button
Finder 62.33.8.230.4040 Relay 230V AC 16A 3 changeovers with test button
Standard range
Order code: 03-4291
MPN: 62.33.8.230.4040

Despatched within 4 working days - 35 in stock
1+ £10.90
Price per unit Ex VAT
3CO (3PDT) 16A Connector 35.8mm (W x H x D) 38.2 x 47.6 x 35.8 mm 47.6mm IP20 35.8 mm Duroplast Untreated Plug-in 16A
Finder 62.82.8.230.4040 Relay 230V AC 16A 2 change-overs 1pc
Finder 62.82.8.230.4040 Relay 230V AC 16A 2 change-overs 1pc
Standard range
Order code: 03-4300
MPN: 62.82.8.230.4040

Despatched within 4 working days - 25 in stock
1+ £12.97
Price per unit Ex VAT
2CO (DPDT) 16A 7250Ω AgSnO2 35.8mm 68mm Relay protection type RT I 35.8 mm Duroplast Untreated 253V AC 4000VA +70°C Plug-in 16A
Finder 65.31.8.230.4000 Relay 230V AC 20A 1 Maker 1 Breaker
Finder 65.31.8.230.4000 Relay 230V AC 20A 1 Maker 1 Breaker
Standard range
Order code: 03-4308
MPN: 65.31.8.230.4000

Despatched within 4 working days - 124 in stock
1+ £11.95
Price per unit Ex VAT
1NO 20A 7250Ω Faston connections 250 (6.35 x 0.8 mm). AgSnO2 36.5mm (L x W x H) 36.50 x 32.20 x 42.20 mm 42.20mm Relay protection type RT I 80 x 103 Switching operations 36.5mm Duroplast Untreated 253V AC 5000VA +75°C Plug-in 20A

Trustpilot