Finder 60.13.8.230.5040 Relay 230V AC 10A 3 CO contacts AgNi gold-plated

MPN
60.13.8.230.5040
Brand
Finder
EAN-13
2050011616101
Order Code
03-4240
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £16.98 £15.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder plug-in relay 60.13.8.230.5040 operates at 230 V AC, supports a 10 A current, and features 3 change-over contacts. This relay is used for printed circuit boards and is suitable for applications requiring reliable switching. It is commonly utilised in industrial automation and control systems.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot