Finder 46.52.8.230.0054 Relay 230 V AC 8 A 2 change-overs 1pc

Image Representative of Range

Finder 46.52.8.230.0054 Relay 230 V AC 8 A 2 change-overs 1pc

MPN
46.52.8.230.0054
Brand
Finder
Order Code
03-3906
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.73
5+ £12.65
10+ £12.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

The Finder 46.52.8.230.0054 is a plug-in relay with 230 V AC and 8 A capacity, featuring two change-over contacts. It is typically used in applications involving printed circuit boards and offers reliable switching for electrical circuits. This relay is suitable for various control and automation tasks.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Type C CEE 7/16 plug 2.5mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. switching capacity 2000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 440V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot