Finder 56.32.8.230.0300 Relay 230VAC 12A 2NO AgNi contacts Plug-in

MPN
56.32.8.230.0300
Brand
Finder
EAN-13
8012823038421
Order Code
03-4155
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder plug-in relay 56.32.8.230.0300 operates at 230 V AC and supports a current of 12 A, suitable for various electrical control applications. It features two makers and is commonly used in printed circuit boards for efficient and reliable power switching. Typical applications include household appliances, industrial automation systems, and HVAC equipment.
Coil Voltage 230V AC
Contact Configuration 2NO
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 36.3 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 36.3mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot