Finder 46.52.8.230.5040 Relay 230V AC 8A 2 change-overs Plug-in

Image Representative of Range

Finder 46.52.8.230.5040 Relay 230V AC 8A 2 change-overs Plug-in

MPN
46.52.8.230.5040
Brand
Finder
Order Code
03-3907
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £12.84
10+ £12.64
100+ £12.31
500+ £11.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder 46.52.8.230.5040 is a plug-in relay designed for a 230 V AC load, capable of handling up to 8 A with two change-over contacts. This relay is suitable for various printed circuit board applications, making it ideal for industrial automation and control systems. Its compact design ensures easy integration into existing setups, providing reliable switching performance in electronic devices.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Type C CEE 7/16 plug 2.5mm
Contact Material AgNi + hard gold plating
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Max. switching capacity 2000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 440V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot