Finder 60.12.8.230.0050 Relay 230V AC 10A 2 change-overs lockable LED

Image Representative of Range

Finder 60.12.8.230.0050 Relay 230V AC 10A 2 change-overs lockable LED

MPN
60.12.8.230.0050
Brand
Finder
EAN-13
2050011641707
Order Code
03-4214
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £14.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 60.12.8.230.0050 plug-in relay operates at 230 V AC with a 10 A current capacity and includes two change-over contacts. This mini relay is suitable for printed circuit board (PCB) mounting, making it ideal for use in electronic control panels and automation systems. Designed for efficient electrical switching in various applications, it is perfect for industrial and commercial use.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot