Finder 65.31.8.230.4000 Relay 230V AC 20A 1 Maker 1 Breaker

MPN
65.31.8.230.4000
Brand
Finder
EAN-13
8012823295787
Order Code
03-4308
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 124 in stock

The Finder 65.31.8.230.4000 Plug-in Relay is a reliable device capable of handling 230 V AC and 20 A. Its robust construction makes it ideal for applications in control panels and industrial automation systems. Designed for easy integration, it suits a variety of printed circuit board installations.
Coil Voltage 230V AC
Contact Configuration 1NO
Switching Current 20A
Coil Resistance 7250Ω
Complete with socket false
Connection Faston connections 250 (6.35 x 0.8 mm).
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 36.5mm
Dimensions (L x W x H) 36.50 x 32.20 x 42.20 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 80 x 103 Switching operations
Height 42.20mm
IP Rating Relay protection type RT I
Length 36.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 5000VA
Maximum Temperature +75°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 1 Faston-connections
Mounting Type Plug-in
Nominal Current 20A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage 250V AC
Switching Voltage Max 400V AC
Temperature Range -40 - +75°C
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Double contact
Voltage type for actuating AC
Width 32.20mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot