Finder 62.33.8.230.4000 Relay 230V AC 16A 3 changeovers Plug-in 1pc

MPN
62.33.8.230.4000
Brand
Finder
EAN-13
8012823114248
Order Code
03-4290
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £13.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Finder 62.33.8.230.4000 is a plug-in relay designed for 230 V AC operation with a rating of 16 A and three change-over contacts. This relay is suitable for printed circuit board mounting and is ideal for use in automation and control systems. It provides reliable switching for various industrial and commercial applications.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 16A
Coil Resistance 7250Ω
Complete with socket false
Contact Material AgCdO
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 100 x 103 switching games
Height 49.1mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 Contactors
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Temperature Range -40 - +70°C
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot