Finder 55.34.8.230.0030 Relay 230 V AC 7 A 4 change-over AgNi LED

Image Representative of Range

Finder 55.34.8.230.0030 Relay 230 V AC 7 A 4 change-over AgNi LED

MPN
55.34.8.230.0030
Brand
Finder
EAN-13
2050011639780
Order Code
03-4104
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Finder plug-in relay 55.34.8.230.0030 operates at 230 V AC and can handle a current of up to 7 A, featuring four changeover contacts. It is designed for PCB mounting and is commonly used in automation systems, control panels, and electronic devices requiring reliable switching. This mini relay offers a compact solution for managing multiple circuits within a single unit.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.7mm
Dimensions (W x H x D) 20.7 x 37.2 x 27.7 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 37.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 7A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 20.7mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot