Finder 62.82.8.230.4040 Relay 230V AC 16A 2 change-overs 1pc

MPN
62.82.8.230.4040
Brand
Finder
EAN-13
2050009891046
Order Code
03-4300
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £13.84 £12.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Finder Plug-in relay 62.82.8.230.4040 operates at 230 V AC with a 16 A capacity and features two change-overs. It is ideal for use in printed circuit boards, offering reliable switching performance. Typical applications include automation systems and industrial control panels.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 16A
Coil Resistance 7250Ω
Complete with socket false
Contact Material AgSnO2
Degree of protection (IP) N/A
Depth 35.8mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 68mm
IP Rating Relay protection type RT I
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Type Plug-in relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot