Finder 46.61.8.230.0054 Relay 230V AC 16A 1 changeover 1pc

Image Representative of Range

Finder 46.61.8.230.0054 Relay 230V AC 16A 1 changeover 1pc

MPN
46.61.8.230.0054
Brand
Finder
EAN-13
2050007090427
Order Code
03-3929
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £11.73
5+ £11.65
10+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Finder 46.61.8.230.0054 is a plug-in relay capable of handling 230 V AC and 16 A with one change-over contact. This PCB mount relay is ideal for applications requiring reliable switching and control in electronic and automation systems. Typical uses include industrial control panels, domestic appliances, and lighting controls.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Complete with socket false
Connection Type C CEE 7/16 plug 4.8mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. switching capacity 4000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 440V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot