Finder 46.52.8.230.0040 Relay 230V AC 8A 2 change-overs Plug-in 1pc

Image Representative of Range

Finder 46.52.8.230.0040 Relay 230V AC 8A 2 change-overs Plug-in 1pc

MPN
46.52.8.230.0040
Brand
Finder
EAN-13
8012823303437
Order Code
03-3905
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £10.74
5+ £10.69
10+ £10.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 252 in stock

The Finder 46.52.8.230.0040 is a plug-in relay with a 230 V AC rating and can handle up to 8 A with its dual change-over contacts. This relay is suitable for PCB mounting and commonly used in automation and control applications. It is ideal for switching electrical loads and ensuring reliable operation in various electronic circuits.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Type C CEE 7/16 plug 2.5mm
Contact Material AgNi
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Fall Time 3ms
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 2000VA
Maximum Temperature +70°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Response Time 10ms
Switching Voltage Max 440V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot