Finder 56.34.8.230.0000 Relay 230V AC 12A 4 change-overs AgNi contacts

MPN
56.34.8.230.0000
Brand
Finder
EAN-13
2050011579819
Order Code
03-4173
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Finder 56.34.8.230.0000 is a plug-in relay rated for 230 V AC and can handle up to 12 A. It features four change-over contacts, making it suitable for diverse switching applications. This relay is ideal for use in printed circuit boards and various industrial control systems.
Coil Voltage 230V AC
Contact Configuration 4CO (4PDT)
Switching Current 12A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 27.8mm
Dimensions (W x H x D) 41 x 35.2 x 27.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 35.2mm
IP Rating IP20
Length 27.7mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 12A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 41mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot