Finder 60.12.8.230.5040 Relay 230V AC 10A 2 CO contact AgNi gold-plated

Image Representative of Range

Finder 60.12.8.230.5040 Relay 230V AC 10A 2 CO contact AgNi gold-plated

MPN
60.12.8.230.5040
Brand
Finder
EAN-13
2050011641752
Order Code
03-4216
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £14.28 £14.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 02/10/2026

The Finder 60.12.8.230.5040 plug-in relay is designed for 230 V AC operation and supports a load of up to 10 A with 2 change-over contacts. It is ideal for printed circuit board mounting, offering reliability and versatility in electronic and automation systems. Typical applications for this relay include industrial control panels and home automation devices.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 36.4mm
Dimensions (W x H x D) 32.5 x 54.2 x 36.4 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
IP Rating IP20
Length 36.4mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot