Finder 62.33.8.230.4040 Relay 230V AC 16A 3 changeovers with test button

MPN
62.33.8.230.4040
Brand
Finder
EAN-13
2050011612875
Order Code
03-4291
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £11.73 £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Finder 62.33.8.230.4040 is a plug-in relay designed for use with 230 V AC. It has a switching capacity of 16 A with 3 change-over contacts, making it suitable for various control applications. Typical uses include automation systems and control panels where reliable switching is required.
Coil Voltage 230V AC
Contact Configuration 3CO (3PDT)
Switching Current 16A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 35.8mm
Dimensions (W x H x D) 38.2 x 47.6 x 35.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 47.6mm
IP Rating IP20
Length 35.8 mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 16A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 38.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot