FESTO 123060 Magnet coil 24 V DC 1pc MSN1G-24DC-OD |
03-1349
|
|
Despatched within 4 working days - 15 in stock
|
1+ £19.21
Price per unit Ex VAT
|
PA |
50°C |
-10°C |
|
Complies with RoHS |
|
|
24V DC |
80g |
Magnet coil |
IP65 |
FESTO 123062 MSN1W-230AC-OD Magnet coil 230V AC 1pc |
03-1350
|
|
Despatched within 4 working days - 4 in stock
|
1+ £18.03
Price per unit Ex VAT
|
PA |
50°C |
-10°C |
|
Complies with RoHS |
|
|
230V AC |
80g |
Magnet coil |
IP65 |
FESTO 34407 MSW Series magnet coil 230V 1pc |
03-2722
|
|
|
1+ £53.05
Price per unit Ex VAT
|
PA |
40°C |
-5°C |
|
Complies with RoHS |
|
|
230V |
150g |
Magnet coil |
IP65 |
FESTO 34411 Magnet coil MSFG 42V AC 1pc |
03-2723
|
|
Despatched within 4 working days - 13 in stock
|
1+ £19.44
Price per unit Ex VAT
|
PA |
40°C |
-5°C |
|
Complies with RoHS |
|
|
42V AC |
55g |
Magnet coil |
IP65 |
FESTO 34415 Magnet coil 24V AC 1pc key component for automation |
03-2724
|
|
Despatched within 4 working days - 5 in stock
|
1+ £19.51
Price per unit Ex VAT
|
PA |
40°C |
-5°C |
|
Complies with RoHS |
|
|
24V AC |
55g |
Magnet coil |
IP65 |
FESTO 34422 Magnet coil 230V AC for MSFW series 1 piece |
03-2725
|
|
Despatched within 4 working days - 40 in stock
|
1+ £18.12
Price per unit Ex VAT
|
PA |
40°C |
-5°C |
|
Complies with RoHS |
|
|
230V AC |
55g |
Magnet coil |
IP65 |
FESTO 3592 Magnet coil MSW-230AC 230V 1pc |
03-2741
|
|
|
1+ £67.72
Price per unit Ex VAT
|
PA |
40°C |
-5°C |
|
Complies with RoHS |
|
|
230V |
175g |
Magnet coil |
IP65 |
FESTO 4526 MSFG-12 Magnet coil 12 V DC 1pc |
03-2759
|
|
Despatched within 4 working days - 1 in stock
|
1+ £23.50
Price per unit Ex VAT
|
PA |
40°C |
-5°C |
|
Complies with RoHS |
|
|
12V DC |
55g |
Magnet coil |
IP65 |
FESTO 4527 MSFG Magnet coil 42 V AC single piece |
03-2760
|
|
Despatched within 4 working days - 8 in stock
|
1+ £21.30
Price per unit Ex VAT
|
PA |
40°C |
-5°C |
|
Complies with RoHS |
|
|
42V AC |
55g |
Magnet coil |
IP65 |
FESTO 4540 Magnet coil 230V AC 50/60Hz MSFW-230-50/60 1pc |
03-2761
|
|
Despatched within 4 working days - 7 in stock
|
1+ £22.32
Price per unit Ex VAT
|
PA |
40°C |
-5°C |
|
Complies with RoHS |
|
|
230V AC |
55g |
Magnet coil |
IP65 |
FESTO 536934 Magnet Coil MSFW 230V AC 50/60Hz with Knurled Nut |
03-2849
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £32.98
Price per unit Ex VAT
|
|
+40°C |
-5°C |
|
Electrical connection: Plug flags for MSSD-F, 3-pin |
|
|
|
55g |
Magnet coil |
IP65 |
FESTO 549903 Magnet coil MD-2-24VDC-PA 1pc compact and reliable |
03-2892
|
|
Despatched within 4 working days - 3 in stock
|
1+ £21.12
Price per unit Ex VAT
|
|
50°C |
-20°C |
|
Electrical connection: according to DIN EN 175301-803 |
|
|
|
110g |
Magnet coil |
IP65 |
FESTO 549906 MH-2 Magnet Coil 24VDC PA 1pc |
03-2893
|
|
|
1+ £25.57
Price per unit Ex VAT
|
|
50°C |
-20°C |
|
Electrical connection: according to DIN EN 175301-803 |
|
|
|
150g |
Magnet coil |
IP65 |
FESTO 8025330 solenoid coil 24 V DC 2.6 W any position IP65 |
03-3078
|
|
Despatched within 4 working days - 5 in stock
|
1+ £9.95
Price per unit Ex VAT
|
|
+50°C |
-10°C |
|
Electrical connection: connection Image Form C |
|
|
|
|
Magnet coil |
IP65 |
FESTO 8030802 Magnet coil VDE 0580 class H easy change |
03-3142
|
|
|
1+ £14.12
Price per unit Ex VAT
|
|
50°C |
-20°C |
50°C |
Electrical connection: connection image form B according to EN 175301-803, industry standard (11mm) |
-20°C |
-20 up to 50°C |
|
|
Magnet coil |
IP65 |