FESTO 34415 Magnet coil 24V AC 1pc key component for automation

MPN
34415
Brand
Festo
EAN-13
4052568023072
Order Code
03-2724
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The FESTO magnet coil 34415 is designed for use with allfluid valves and supports water flow applications. Operating with a 24 V AC input, it ensures efficient control of fluid dynamics. This coil is typically utilised in industrial automation and fluid control systems.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 40°C
Min. ambient temperature -5°C
Misc Attribute Complies with RoHS
Operating Voltage 24V AC
Weight 55g

Reviews

Be the first to submit a review

Trustpilot