FESTO 4540 Magnet coil 230V AC 50/60Hz MSFW-230-50/60 1pc

MPN
4540
Brand
Festo
EAN-13
4052568019051
Order Code
03-2761
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £22.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The FESTO magnet coil 4540 MSFW-230-50/60 is an electrically operated component designed for controlling water flow in all-fluid valves. It operates on 230 V AC power and is ideal for use in various industrial applications requiring precise fluid management. This durable and reliable coil ensures efficient operation of compatible valves, enhancing system performance.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 40°C
Min. ambient temperature -5°C
Misc Attribute Complies with RoHS
Operating Voltage 230V AC
Weight 55g

Reviews

Be the first to submit a review

Trustpilot