FESTO 4526 MSFG-12 Magnet coil 12 V DC 1pc

MPN
4526
Brand
Festo
EAN-13
4052568019044
Order Code
03-2759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £23.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The FESTO magnet coil 4526 MSFG-12 operates at 12 V DC and is designed for use in all fluid valve applications. It is ideal for controlling water flow in various industrial systems. The coil is a single-piece component from FESTO, a renowned manufacturer.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 40°C
Min. ambient temperature -5°C
Misc Attribute Complies with RoHS
Operating Voltage 12V DC
Weight 55g

Reviews

Be the first to submit a review

Trustpilot