FESTO 123062 MSN1W-230AC-OD Magnet coil 230V AC 1pc

MPN
123062
Brand
Festo
EAN-13
4052568023539
Order Code
03-1350
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The FESTO Magnet Coil 123062 is designed for reliable operation at 230 V AC. This coil is suitable for all fluid valves, including those controlling water flow. It is typically used in industrial automation systems to regulate fluid dynamics efficiently.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 50°C
Min. ambient temperature -10°C
Misc Attribute Complies with RoHS
Operating Voltage 230V AC
Weight 80g

Reviews

Be the first to submit a review

Trustpilot