FESTO 4527 MSFG Magnet coil 42 V AC single piece

MPN
4527
Brand
Festo
EAN-13
4052568000646
Order Code
03-2760
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The FESTO magnet coil 4527 is designed for AC operation at 42 V. This coil is essential for controlling all fluid valves, such as those in water flow systems, ensuring efficient and reliable performance. It is typically used in industrial and automation environments for precise valve actuation.
Type Magnet coil
Enclosure material PA
IP Rating IP65
Max. ambient temperature 40°C
Min. ambient temperature -5°C
Misc Attribute Complies with RoHS
Operating Voltage 42V AC
Weight 55g

Reviews

Be the first to submit a review

Trustpilot