FESTO 549906 MH-2 Magnet Coil 24VDC PA 1pc

MPN
549906
Brand
Festo
EAN-13
4052568093976
Order Code
03-2893
Country of Origin
Hungary
View Full Product Range (15)

Discontinued


The FESTO 549906 Magnet Coil is a versatile component designed for efficient water flow control. It is suitable for applications involving various fluid valves, enhancing performance and reliability. This magnet coil operates at 24VDC, making it ideal for use in industrial automation systems.
Type Magnet coil
IP Rating IP65
Max. ambient temperature 50°C
Min. ambient temperature -20°C
Misc Attribute Electrical connection: according to DIN EN 175301-803
Weight 150g

Trustpilot